Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole)
1061141400
1061141400

1061141400

DigiKey Part Number
WM14155-ND
Manufacturer
Manufacturer Product Number
1061141400
Description
CONN COUPLR RCPT MPO-MPO SIMPLEX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
Molex
Mode
Singlemode/Multimode
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Tray
Housing Material
Zinc Die Cast
Part Status
Active
Features
Dust Cap, Shielded, Shutter
Type
Coupler
Color
Silver
Convert From (Adapter End)
MPO Receptacle
Base Product Number
Convert To (Adapter End)
MPO Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1894,30000 Kč894,30 Kč
10760,06500 Kč7 600,65 Kč
25712,47880 Kč17 811,97 Kč
50678,50000 Kč33 925,00 Kč
100646,14420 Kč64 614,42 Kč
250605,74612 Kč151 436,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:894,30000 Kč
Unit Price with VAT:1 082,10300 Kč