
1061141160 | |
|---|---|
DigiKey Part Number | WM25478-ND |
Manufacturer | |
Manufacturer Product Number | 1061141160 |
Description | MT TO MPO EMI ADAPTER-STAGGERED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector MPO Receptacle To MT Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Molex | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Tray | Housing Material Zinc Die Cast |
Part Status Active | Features Dust Cap, Shielded, Shutter |
Type Adapter | Color Silver |
Convert From (Adapter End) MPO Receptacle | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) MT Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,42000 Kč | 1 195,42 Kč |
| 10 | 1 016,09300 Kč | 10 160,93 Kč |
| 25 | 952,51960 Kč | 23 812,99 Kč |
| 50 | 907,08840 Kč | 45 354,42 Kč |
| 100 | 863,84300 Kč | 86 384,30 Kč |
| Unit Price without VAT: | 1 195,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 446,45820 Kč |


