



1061141110 | |
|---|---|
DigiKey Part Number | WM20683-ND |
Manufacturer | |
Manufacturer Product Number | 1061141110 |
Description | CONN COUPLR RCPT MPO-MPO SIMPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Features | Dust Cap, Shielded, Shutter | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,01000 Kč | 724,01 Kč |
| 10 | 615,38800 Kč | 6 153,88 Kč |
| 25 | 576,86560 Kč | 14 421,64 Kč |
| 50 | 549,34960 Kč | 27 467,48 Kč |
| 100 | 523,14840 Kč | 52 314,84 Kč |
| 300 | 484,17750 Kč | 145 253,25 Kč |
| Unit Price without VAT: | 724,01000 Kč |
|---|---|
| Unit Price with VAT: | 876,05210 Kč |


