
1060730020 | |
|---|---|
DigiKey Part Number | 1060730020-ND |
Manufacturer | |
Manufacturer Product Number | 1060730020 |
Description | CONN COUPLER PLUG LC-LC SIMPLEX |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Plug To LC Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Zirconia |
Part Status Active | Features Dust Cap |
Type Coupler | Color Black |
Convert From (Adapter End) LC Plug | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,49000 Kč | 439,49 Kč |
| 10 | 373,47000 Kč | 3 734,70 Kč |
| 25 | 350,08720 Kč | 8 752,18 Kč |
| 50 | 333,38100 Kč | 16 669,05 Kč |
| 100 | 317,47720 Kč | 31 747,72 Kč |
| 300 | 293,81940 Kč | 88 145,82 Kč |
| 500 | 283,43226 Kč | 141 716,13 Kč |
| Unit Price without VAT: | 439,49000 Kč |
|---|---|
| Unit Price with VAT: | 531,78290 Kč |


