Image for 1060597500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060597500

DigiKey Part Number
WM23753-ND
Manufacturer
Manufacturer Product Number
1060597500
Description
CONN FIBER LC PLUG DUPLX 125.5UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 125.5µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
125.5µm
Cable Diameter
0.5mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
Protective Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Polyether Imide (PEI)
Ferrule Material
Ceramic
Body Material
Metal
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 162 View Now
Last Time Buy Date: 12.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 060,27930 Kč106 027,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 060,27930 Kč
Unit Price with VAT:1 282,93795 Kč

Other Suppliers on DigiKey

162In Stock
Ships from WEC