



Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mode Multimode |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Housing Material Polymer |
Part Status Last Time Buy | Ferrule Material Metal |
Type Coupler | Features Protective Cap |
Convert From (Adapter End) LC Receptacle | Color Black |
Convert To (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,08000 Kč | 1 407,08 Kč |
| 10 | 1 196,08800 Kč | 11 960,88 Kč |
| 25 | 1 121,24280 Kč | 28 031,07 Kč |
| 50 | 1 067,77340 Kč | 53 388,67 Kč |
| 100 | 1 016,87010 Kč | 101 687,01 Kč |
| Unit Price without VAT: | 1 407,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,56680 Kč |


