



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Polymer | |
Ferrule Material | Metal | |
Features | Protective Cap | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,28000 Kč | 902,28 Kč |
| 10 | 766,84700 Kč | 7 668,47 Kč |
| 25 | 718,84560 Kč | 17 971,14 Kč |
| 50 | 684,55160 Kč | 34 227,58 Kč |
| 100 | 651,91020 Kč | 65 191,02 Kč |
| 250 | 611,15184 Kč | 152 787,96 Kč |
| Unit Price without VAT: | 902,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,75880 Kč |

