Fiber Optic Plug Connector LC Duplex 126µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector LC Duplex 126µm Black
1060455000
1060455000

1060455000

DigiKey Part Number
WM22502-ND
Manufacturer
Manufacturer Product Number
1060455000
Description
CONN FIBER LC PLUG DUPLEX 126UM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 126µm Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
126µm
Cable Diameter
0.9mm
Mounting Type
Chassis Mount
Fastening Type
Latch Lock
Housing Color
Black
Boot Color
-
Ingress Protection
-
Features
Keyed
Attenuation - Typ
-
Reflection
-
Housing Material
Polyether Imide (PEI)
Ferrule Material
Ceramic
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 057,88000 Kč1 057,88 Kč
10899,17600 Kč8 991,76 Kč
30832,14367 Kč24 964,31 Kč
50802,70740 Kč40 135,37 Kč
100764,43640 Kč76 443,64 Kč
250722,15228 Kč180 538,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 057,88000 Kč
Unit Price with VAT:1 280,03480 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC