Connector Loopback For MTP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Loopback For MTP Connectors
1060051602
1060051602

1060051602

DigiKey Part Number
WM14148-ND
Manufacturer
Manufacturer Product Number
1060051602
Description
LOOPBACK FOR MTP CONNECTORS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Loopback For MTP Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Loopback
For Use With/Related Products
MTP Connectors
Specifications
Multimode, 24 Channel
Material
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 646,30000 Kč3 646,30 Kč
103 099,66200 Kč30 996,62 Kč
252 905,82080 Kč72 645,52 Kč
502 795,28320 Kč139 764,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 646,30000 Kč
Unit Price with VAT:4 412,02300 Kč