RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Molex - Product Spotlight - Spring Clips for Mobile Devices
RFID Asset Tracking Solutions

1054390004

DigiKey Part Number
WM12437TR-ND - Tape & Reel (TR)
WM12437CT-ND - Cut Tape (CT)
WM12437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054390004
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
1054390004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.098" (2.50mm)
Manufacturer
Molex
Height
0.077" (1.95mm)
Series
Material
Stainless Steel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Gold
Part Status
Active
Plating - Thickness
49.213µin (1.25µm)
Type
Shield Finger, Pre-Loaded
Attachment Method
Solder
Width
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,23400 Kč32,34 Kč
253,02360 Kč75,59 Kč
502,88100 Kč144,05 Kč
1002,74230 Kč274,23 Kč
2502,57016 Kč642,54 Kč
5002,44710 Kč1 223,55 Kč
1 0002,33036 Kč2 330,36 Kč
2 5002,18421 Kč5 460,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0002,07163 Kč14 501,41 Kč
14 0001,97273 Kč27 618,22 Kč
21 0001,91711 Kč40 259,31 Kč
35 0001,84926 Kč64 724,10 Kč
49 0001,80590 Kč88 489,10 Kč
70 0001,76105 Kč123 273,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč