



1054390004 | |
|---|---|
DigiKey Part Number | WM12437TR-ND - Tape & Reel (TR) WM12437CT-ND - Cut Tape (CT) WM12437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054390004 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1054390004 Models |
Category | Length 0.098" (2.50mm) |
Manufacturer Molex | Height 0.077" (1.95mm) |
Series | Material Stainless Steel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness 49.213µin (1.25µm) |
Type Shield Finger, Pre-Loaded | Attachment Method Solder |
Width 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 50 | 2,88100 Kč | 144,05 Kč |
| 100 | 2,74230 Kč | 274,23 Kč |
| 250 | 2,57016 Kč | 642,54 Kč |
| 500 | 2,44710 Kč | 1 223,55 Kč |
| 1 000 | 2,33036 Kč | 2 330,36 Kč |
| 2 500 | 2,18421 Kč | 5 460,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,07163 Kč | 14 501,41 Kč |
| 14 000 | 1,97273 Kč | 27 618,22 Kč |
| 21 000 | 1,91711 Kč | 40 259,31 Kč |
| 35 000 | 1,84926 Kč | 64 724,10 Kč |
| 49 000 | 1,80590 Kč | 88 489,10 Kč |
| 70 000 | 1,76105 Kč | 123 273,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

