



1054390002 | |
|---|---|
DigiKey Part Number | 23-1054390002TR-ND - Tape & Reel (TR) 23-1054390002CT-ND - Cut Tape (CT) 23-1054390002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054390002 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1054390002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.090" (2.28mm) | |
Height | 0.049" (1.25mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 49.213µin (1.25µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,25100 Kč | 112,55 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 250 | 2,00908 Kč | 502,27 Kč |
| 500 | 1,91250 Kč | 956,25 Kč |
| 1 000 | 1,82116 Kč | 1 821,16 Kč |
| 2 500 | 1,70688 Kč | 4 267,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,59127 Kč | 14 321,43 Kč |
| 18 000 | 1,51532 Kč | 27 275,76 Kč |
| 27 000 | 1,47258 Kč | 39 759,66 Kč |
| 45 000 | 1,42047 Kč | 63 921,15 Kč |
| 63 000 | 1,38717 Kč | 87 391,71 Kč |
| 90 000 | 1,35272 Kč | 121 744,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


