Connector Header Surface Mount, Right Angle 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054302302

DigiKey Part Number
900-1054302302TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1054302302
Description
NANO-FIT HDR SMT RA SGL 2CKT 30A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054302302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.776" (19.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 115°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
4A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
30.0µin (0.76µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50042,72281 Kč64 084,22 Kč
Manufacturers Standard Package
Unit Price without VAT:42,72281 Kč
Unit Price with VAT:51,69460 Kč