


1054301104 | |
|---|---|
DigiKey Part Number | WM26092TR-ND - Tape & Reel (TR) WM26092CT-ND - Cut Tape (CT) WM26092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054301104 |
Description | CONN HEADER SMD R/A 4POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054301104 Models |
Category | Insulation Height 0.275" (6.99mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,71816 Kč | 16 859,08 Kč |
| 1 000 | 32,10918 Kč | 32 109,18 Kč |
| 1 500 | 31,20433 Kč | 46 806,49 Kč |
| 2 500 | 30,10045 Kč | 75 251,12 Kč |
| 3 500 | 29,39496 Kč | 102 882,36 Kč |
| 5 000 | 28,66528 Kč | 143 326,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,38700 Kč | 493,87 Kč |
| 100 | 41,97080 Kč | 4 197,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 100 | 38,68040 Kč | 3 868,04 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



