Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm)
Example of Nano-Fit Assembly

1054301104

DigiKey Part Number
WM26092TR-ND - Tape & Reel (TR)
WM26092CT-ND - Cut Tape (CT)
WM26092DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054301104
Description
CONN HEADER SMD R/A 4POS 2.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054301104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.275" (6.99mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
30.0µin (0.76µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 782
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,71816 Kč16 859,08 Kč
1 00032,10918 Kč32 109,18 Kč
1 50031,20433 Kč46 806,49 Kč
2 50030,10045 Kč75 251,12 Kč
3 50029,39496 Kč102 882,36 Kč
5 00028,66528 Kč143 326,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1049,38700 Kč493,87 Kč
10041,97080 Kč4 197,08 Kč
Digi-Reel®
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1045,52400 Kč455,24 Kč
10038,68040 Kč3 868,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč