


1054292104 | |
|---|---|
DigiKey Part Number | WM26117TR-ND - Tape & Reel (TR) WM26117CT-ND - Cut Tape (CT) WM26117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054292104 |
Description | CONN HEADER SMD 4POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054292104 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 55,35100 Kč | 553,51 Kč |
| 100 | 47,03340 Kč | 4 703,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 44,39467 Kč | 13 318,40 Kč |
| 600 | 42,27562 Kč | 25 365,37 Kč |
| 900 | 41,08399 Kč | 36 975,59 Kč |
| 1 500 | 39,63037 Kč | 59 445,56 Kč |
| 2 100 | 38,70151 Kč | 81 273,17 Kč |
| 3 000 | 37,74069 Kč | 113 222,07 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


