1054051112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1054051112
Example of Nano-Fit Assembly

1054051212

DigiKey Part Number
900-1054051212TR-ND - Tape & Reel (TR)
900-1054051212CT-ND - Cut Tape (CT)
900-1054051212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054051212
Description
CONN HEADER SMD R/A 12POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054051212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.247" (6.28mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
30.0µin (0.76µm)
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,35000 Kč175,35 Kč
10149,07600 Kč1 490,76 Kč
100126,70000 Kč12 670,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250118,77084 Kč29 692,71 Kč
500113,10586 Kč56 552,93 Kč
750109,91917 Kč82 439,38 Kč
1 250106,03255 Kč132 540,69 Kč
1 750103,54880 Kč181 210,40 Kč
Manufacturers Standard Package
Unit Price without VAT:175,35000 Kč
Unit Price with VAT:212,17350 Kč