


1054051204 | |
|---|---|
DigiKey Part Number | 900-1054051204TR-ND - Tape & Reel (TR) 900-1054051204CT-ND - Cut Tape (CT) 900-1054051204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054051204 |
Description | CONN HEADER SMD R/A 4POS 2.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054051204 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.247" (6.28mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Style | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 89,51200 Kč | 895,12 Kč |
| 100 | 76,07880 Kč | 7 607,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,54704 Kč | 19 886,76 Kč |
| 500 | 75,75134 Kč | 37 875,67 Kč |
| 750 | 73,61657 Kč | 55 212,43 Kč |
| 1 250 | 71,01314 Kč | 88 766,43 Kč |
| 1 750 | 69,34895 Kč | 121 360,66 Kč |
| 2 500 | 67,62738 Kč | 169 068,45 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |





