


1054051108 | |
|---|---|
DigiKey Part Number | 900-1054051108TR-ND - Tape & Reel (TR) 900-1054051108CT-ND - Cut Tape (CT) 900-1054051108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054051108 |
Description | CONN HEADER SMD R/A 8POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054051108 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.247" (6.28mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Style | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,15200 Kč | 911,52 Kč |
| 100 | 77,47630 Kč | 7 747,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,78868 Kč | 19 697,17 Kč |
| 500 | 75,02964 Kč | 37 514,82 Kč |
| 750 | 72,91485 Kč | 54 686,14 Kč |
| 1 250 | 70,33625 Kč | 87 920,31 Kč |
| 1 750 | 68,68782 Kč | 120 203,68 Kč |
| 2 500 | 66,98270 Kč | 167 456,75 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |









