RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Molex - Product Spotlight - Spring Clips for Mobile Devices

1053860004

DigiKey Part Number
WM11275TR-ND - Tape & Reel (TR)
WM11275CT-ND - Cut Tape (CT)
WM11275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1053860004
Description
RFI SHLD FINGER SS GOLD SOLDER
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.039" (1.00mm)
Length
0.138" (3.50mm)
Height
0.043" (1.10mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
39.370µin (1.00µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 616
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,71593 Kč15 443,37 Kč
18 0001,62466 Kč29 243,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,89800 Kč28,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,57000 Kč35,70 Kč
253,18320 Kč79,58 Kč
502,92300 Kč146,15 Kč
1002,68980 Kč268,98 Kč
2502,42316 Kč605,79 Kč
5002,24888 Kč1 124,44 Kč
1 0002,09476 Kč2 094,76 Kč
2 5001,91829 Kč4 795,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč