




1053142304 | |
|---|---|
DigiKey Part Number | WM15180-ND |
Manufacturer | |
Manufacturer Product Number | 1053142304 |
Description | CONN HEADER R/A 4POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053142304 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.247" (6.28mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,44000 Kč | 40,44 Kč |
| 10 | 34,28100 Kč | 342,81 Kč |
| 300 | 26,96270 Kč | 8 088,81 Kč |
| 600 | 25,67572 Kč | 15 405,43 Kč |
| 1 200 | 24,45049 Kč | 29 340,59 Kč |
| 5 100 | 22,07914 Kč | 112 603,61 Kč |
| Unit Price without VAT: | 40,44000 Kč |
|---|---|
| Unit Price with VAT: | 48,93240 Kč |


