Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
1053142204
1053142204
Example of Nano-Fit Assembly

1053142204

DigiKey Part Number
WM15173-ND
Manufacturer
Manufacturer Product Number
1053142204
Description
CONN HEADER R/A 4POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053142204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.138" (3.50mm)
Mfr
Insulation Height
0.247" (6.28mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
59.0µin (1.50µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 249
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1036,78800 Kč367,88 Kč
30028,92753 Kč8 678,26 Kč
60027,54658 Kč16 527,95 Kč
1 20026,23193 Kč31 478,32 Kč
5 10023,68797 Kč120 808,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč