Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm)
1053131307
1053131307
Example of Nano-Fit Assembly

1053131307

DigiKey Part Number
WM15146-ND
Manufacturer
Manufacturer Product Number
1053131307
Description
CONN HEADER R/A 7POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053131307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.149" (3.78mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
59.0µin (1.50µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 44051,77436 Kč74 555,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,77436 Kč
Unit Price with VAT:62,64698 Kč