Connector Header Through Hole 14 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.098" (2.50mm)
1053102314
1053102314
Example of Nano-Fit Assembly

1053102314

DigiKey Part Number
WM15080-ND
Manufacturer
Manufacturer Product Number
1053102314
Description
CONN HEADER VERT 14POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053102314 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.356" (9.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
21.30mm
Contact Finish Thickness - Post
59.0µin (1.50µm)
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
9073,22000 Kč6 589,80 Kč
18069,72500 Kč12 550,50 Kč
54064,52569 Kč34 843,87 Kč
1 08061,44793 Kč66 363,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč