Connector Header Through Hole 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.098" (2.50mm)
1053092306
1053092306
Example of Nano-Fit Assembly

1053092306

DigiKey Part Number
WM15054-ND
Manufacturer
Manufacturer Product Number
1053092306
Description
CONN HEADER VERT 6POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053092306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.356" (9.05mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
21.30mm
Mounting Type
Contact Finish Thickness - Post
59.0µin (1.50µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1053,52400 Kč535,24 Kč
10045,48800 Kč4 548,80 Kč
50040,60426 Kč20 302,13 Kč
1 00038,66698 Kč38 666,98 Kč
5 00034,51979 Kč172 598,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč