



1052630003 | |
|---|---|
DigiKey Part Number | WM9673-ND |
Manufacturer | |
Manufacturer Product Number | 1052630003 |
Description | RF ANT 850MHZ/900MHZ FLAT 200MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1052630003 Models |
Category | Number of Bands 6 |
Manufacturer Molex | Return Loss -7.5dB, -8dB, -8.5dB, -8.8dB, -9dB, -12dB |
Series | Gain 1.3dBi, 1.7dBi, 2dBi, 2.2dBi, 3dBi |
Packaging Tray | Power - Max 2 W |
Part Status Active | Features Cable - 200mm |
RF Family/Standard Cellular | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.6GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz | Applications GSM, LTE, UMTS |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,70100 Kč | 1 027,01 Kč |
| 25 | 94,91920 Kč | 2 372,98 Kč |
| 100 | 86,36060 Kč | 8 636,06 Kč |
| 312 | 81,43994 Kč | 25 409,26 Kč |
| 624 | 79,12881 Kč | 49 376,38 Kč |
| 1 248 | 77,22620 Kč | 96 378,30 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |


