6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
1050481001
1050481001
Molex-Product Spotlight-SIM Card Connectors

1050481001

DigiKey Part Number
WM12822TR-ND - Tape & Reel (TR)
WM12822CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1050481001
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1050481001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.057" (1.45mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40012,95218 Kč31 085,23 Kč
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč