SlimStack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042500820

DigiKey Part Number
WM17694TR-ND - Tape & Reel (TR)
WM17694CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1042500820
Description
CONN PLUG 8POS SMD GOLD
Customer Reference
Detailed Description
8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1042500820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
8
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,41000 Kč15,41 Kč
1011,39400 Kč113,94 Kč
1008,74650 Kč874,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
56 0005,74346 Kč321 633,76 Kč
Unit Price without VAT:15,41000 Kč
Unit Price with VAT:18,64610 Kč