USB - mini B Female Header Connector 5 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B Female Header Connector 5 Position Board Edge, Cutout; Through Hole, Right Angle
1040870801
1040870801
1040870801

1040870801

DigiKey Part Number
WM23745TR-ND - Tape & Reel (TR)
WM23745CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1040870801
Description
CONN FMALE HDR MINI USB B TH R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - mini B Female Header Connector 5 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Female Header
Specifications
-
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1058,41600 Kč584,16 Kč
2554,76280 Kč1 369,07 Kč
5052,14640 Kč2 607,32 Kč
10049,65400 Kč4 965,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20045,27065 Kč9 054,13 Kč
40043,10915 Kč17 243,66 Kč
60041,89385 Kč25 136,31 Kč
1 00040,41172 Kč40 411,72 Kč
1 40039,46416 Kč55 249,82 Kč
2 00038,48430 Kč76 968,60 Kč
5 00036,07784 Kč180 389,20 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč