




1040870801 | |
|---|---|
DigiKey Part Number | WM23745TR-ND - Tape & Reel (TR) WM23745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1040870801 |
Description | CONN FMALE HDR MINI USB B TH R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Female Header Connector 5 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Female Header | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,41600 Kč | 584,16 Kč |
| 25 | 54,76280 Kč | 1 369,07 Kč |
| 50 | 52,14640 Kč | 2 607,32 Kč |
| 100 | 49,65400 Kč | 4 965,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,27065 Kč | 9 054,13 Kč |
| 400 | 43,10915 Kč | 17 243,66 Kč |
| 600 | 41,89385 Kč | 25 136,31 Kč |
| 1 000 | 40,41172 Kč | 40 411,72 Kč |
| 1 400 | 39,46416 Kč | 55 249,82 Kč |
| 2 000 | 38,48430 Kč | 76 968,60 Kč |
| 5 000 | 36,07784 Kč | 180 389,20 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

