USB - mini B Female Header Connector 5 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040870117

DigiKey Part Number
900-1040870117-ND
Manufacturer
Manufacturer Product Number
1040870117
Description
HSAUTOLINK R/A TYPE-C HMI (2.2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - mini B Female Header Connector 5 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Female Header
Specifications
-
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 404
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1039,30800 Kč393,08 Kč
2536,85160 Kč921,29 Kč
5035,08640 Kč1 754,32 Kč
10033,41010 Kč3 341,01 Kč
25031,31808 Kč7 829,52 Kč
70429,11155 Kč20 494,53 Kč
1 40827,72290 Kč39 033,84 Kč
2 81626,40064 Kč74 344,20 Kč
Manufacturers Standard Package
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč