Image for 1040040717 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040040717

DigiKey Part Number
2266-1040040717-23-ND
Manufacturer
Manufacturer Product Number
1040040717
Description
USCAR MINI B USB HEADER VERTICAL
Customer Reference
Detailed Description
USB - mini B Female Header Connector 5 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Vertical
Manufacturer
Molex
Termination
Solder
Series
Number of Ports
1
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Contact Finish
Gold
Connector Type
USB - mini B
Shell/Shielding Material
Phosphor Bronze
Number of Contacts
5
Material Flammability Rating
UL94 V-0
Gender
Female Header
Insulation Color
Brown
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 320
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 1 049,90 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.