

1004361002 | |
|---|---|
DigiKey Part Number | 1004361002-ND |
Manufacturer | |
Manufacturer Product Number | 1004361002 |
Description | 4X NPIO CABLES, 1.0M |
Customer Reference | |
Detailed Description | 42 Position PCIe x4 Plug to Plug 3.28' (1.00m) Black Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | PCIe x4 | |
Number of Positions | 42 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |

