38 Position zQSFP+ Plug to Plug 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position zQSFP+ Plug to Plug 9.84' (3.00m)
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

1002971301

DigiKey Part Number
WM11889-ND
Manufacturer
Manufacturer Product Number
1002971301
Description
CABLE ASSY ZQSFP+ M-M 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38 Position zQSFP+ Plug to Plug 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Molex
Features
Pull Tab
Series
Cable Type
Round
Packaging
Bag
Usage
External
Part Status
Active
Length
9.84' (3.00m)
Cable Connectors
zQSFP+
Wire Gauge
30 AWG
Number of Positions
38
Frequency - Max
28GHz
Connector Type
Plug to Plug
Base Product Number
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 987,60000 Kč2 987,60 Kč
202 418,56000 Kč48 371,20 Kč
402 303,26525 Kč92 130,61 Kč
602 238,40783 Kč134 304,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 987,60000 Kč
Unit Price with VAT:3 614,99600 Kč
Alternate Length
CABLE ASSY ZQSFP+ M-M 1M
In-Stock: 90
Unit Price: 2 253,99000 Kč
CABLE ASSY ZQSFP+ M-M 2M
In-Stock: 45
Unit Price: 2 746,96000 Kč