
Category | Shield Type Foil |
Manufacturer Molex | Impedance 90 Ohms |
Series | Length 100.0' (30.48m) |
Packaging Spool | Features Drain Wire |
Part Status Discontinued at DigiKey | Conductor Material Copper, Silver Coated |
Cable Type Twinaxial | Dielectric Material Fluoropolymer (FP) |
Wire Gauge 30 AWG | Shield Material Aluminum |
Conductor Strand Solid (2) | Shield Coverage 100% |
Jacket (Insulation) Material Polyester | Operating Temperature -20°C ~ 105°C |
Jacket (Insulation) Diameter 0.058" (1.47mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,90000 Kč | 1 752,90 Kč |
| Unit Price without VAT: | 1 752,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,00900 Kč |





