
Category | Shield Type Foil |
Manufacturer Molex | Impedance 100 Ohms |
Series | Length 25.0' (7.62m) |
Packaging Spool | Features Drain Wire |
Part Status Discontinued at DigiKey | Conductor Material Copper, Silver Coated |
Cable Type Twinaxial | Dielectric Material Fluoropolymer (FP) |
Wire Gauge 28 AWG | Shield Material Aluminum |
Conductor Strand Solid (2) | Shield Coverage 100% |
Jacket (Insulation) Material Polyester | Operating Temperature -20°C ~ 105°C |
Jacket (Insulation) Diameter 0.090" (2.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,59000 Kč | 472,59 Kč |
| 2 | 463,09500 Kč | 926,19 Kč |
| Unit Price without VAT: | 472,59000 Kč |
|---|---|
| Unit Price with VAT: | 571,83390 Kč |





