Twinaxial Cable 30 AWG Enter Number of Feet in Order Quantity 100 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000680107

DigiKey Part Number
WM25629-DS-ND
Manufacturer
Manufacturer Product Number
1000680107
Description
CABLE TWINAXIAL 30AWG FEET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 30 AWG Enter Number of Feet in Order Quantity 100 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
100 Ohms
Manufacturer
Molex
Length
Enter Number of Feet in Order Quantity
Series
Features
Drain Wire
Packaging
Digi-Spool®, Continuous Spool
Conductor Material
Copper, Silver Coated
Part Status
Active
Dielectric Material
Fluoropolymer (FP)
Cable Type
Twinaxial
Shield Material
Aluminum
Wire Gauge
30 AWG
Shield Coverage
100%
Conductor Strand
Solid (2)
Operating Temperature
-20°C ~ 105°C
Jacket (Insulation) Material
Polyester
Spool Size
200.0' (61.0m)
Jacket (Insulation) Diameter
0.074" (1.88mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 151
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
127,22000 Kč27,22 Kč
524,40000 Kč122,00 Kč
1023,23700 Kč232,37 Kč
2521,78080 Kč544,52 Kč
5020,73320 Kč1 036,66 Kč
10019,73470 Kč1 973,47 Kč
Manufacturers Standard Package
Unit Price without VAT:27,22000 Kč
Unit Price with VAT:32,93620 Kč
Alternate Length
CABLE TWINAXIAL 30AWG 100'
In-Stock: 5
Unit Price: 1 724,12000 Kč
CABLE TWINAXIAL 30AWG 50'
In-Stock: 2
Unit Price: 891,36000 Kč
CABLE TWINAXIAL 30AWG 25'
In-Stock: 0
Unit Price:
CABLE TWINAXIAL 30AWG 1'
In-Stock: 0
Unit Price: