Twinaxial Cable 34 AWG 1.0' (0.30m) 85 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000680044

DigiKey Part Number
WM25623-1-ND
Manufacturer
Manufacturer Product Number
1000680044
Description
CABLE TWINAXIAL 34AWG 1'
Customer Reference
Detailed Description
Twinaxial Cable 34 AWG 1.0' (0.30m) 85 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Manufacturer
Molex
Impedance
85 Ohms
Series
Length
1.0' (0.30m)
Packaging
Spool
Features
Drain Wire
Part Status
Discontinued at DigiKey
Conductor Material
Copper, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Fluoropolymer (FP)
Wire Gauge
34 AWG
Shield Material
Aluminum
Conductor Strand
Solid (2)
Shield Coverage
100%
Jacket (Insulation) Material
Polyester
Operating Temperature
-20°C ~ 105°C
Jacket (Insulation) Diameter
0.035" (0.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
127,95000 Kč27,95 Kč
525,02600 Kč125,13 Kč
1023,90000 Kč239,00 Kč
2522,39040 Kč559,76 Kč
5021,23920 Kč1 061,96 Kč
10020,19860 Kč2 019,86 Kč
Manufacturers Standard Package
Unit Price without VAT:27,95000 Kč
Unit Price with VAT:33,81950 Kč
Alternate Length
CABLE TWINAXIAL 34AWG FEET
In-Stock: 6347
Unit Price: 28,34000 Kč
CABLE TWINAXIAL 34AWG 100'
In-Stock: 6
Unit Price: 1 781,69000 Kč
CABLE TWINAXIAL 34AWG 50'
In-Stock: 9
Unit Price: 893,87000 Kč
CABLE TWINAXIAL 34AWG 25'
In-Stock: 2
Unit Price: 472,59000 Kč