
1000570273 | |
|---|---|
DigiKey Part Number | 900-1000570273-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570273 |
Description | CBL RIBN 12COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 12 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 500MOhms | |
First Conductor Mark | Blue | |
Spool Size | 400.0' (121.9m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 5 | 68,03400 Kč | 340,17 Kč |
| 10 | 64,79200 Kč | 647,92 Kč |
| 25 | 60,70840 Kč | 1 517,71 Kč |
| 50 | 57,77800 Kč | 2 888,90 Kč |
| 100 | 54,96580 Kč | 5 496,58 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |


