
1000570114 | |
|---|---|
DigiKey Part Number | 1000570114-ND |
Manufacturer | |
Manufacturer Product Number | 1000570114 |
Description | CBL RIBN 4COND 0.05 MULTI 2000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 4 Conductors 0.050" (1.27mm) Flat Cable 2000' (609.60m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 2000' (609.60m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.032" (0.81mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 16 018,11500 Kč | 96 108,69 Kč |
| Unit Price without VAT: | 16 018,11500 Kč |
|---|---|
| Unit Price with VAT: | 19 381,91915 Kč |

