
1000570108 | |
|---|---|
DigiKey Part Number | 1000570108-ND |
Manufacturer | |
Manufacturer Product Number | 1000570108 |
Description | CBL RIBN 26COND 0.05 MULTI 500' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.032" (0.81mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15 950,29080 Kč | 398 757,27 Kč |
| Unit Price without VAT: | 15 950,29080 Kč |
|---|---|
| Unit Price with VAT: | 19 299,85187 Kč |

