
1000570101 | |
|---|---|
DigiKey Part Number | 900-1000570101-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570101 |
Description | CBL RIBN 20COND 0.05 GREEN FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Green 20 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.032" (0.81mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 5 | 136,99000 Kč | 684,95 Kč |
| 10 | 130,41900 Kč | 1 304,19 Kč |
| 25 | 122,16640 Kč | 3 054,16 Kč |
| 50 | 116,21980 Kč | 5 810,99 Kč |
| 100 | 110,52090 Kč | 11 052,09 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |

