Flat Ribbon Cable Natural 68 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000570027

DigiKey Part Number
WM17304-100-ND
Manufacturer
Manufacturer Product Number
1000570027
Description
CBL RIBN 68COND 0.025 NATU 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 68 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
68
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
137 259,90000 Kč37 259,90 Kč
Manufacturers Standard Package
Unit Price without VAT:37 259,90000 Kč
Unit Price with VAT:45 084,47900 Kč
Alternate Length
CBL RIBN 68COND 0.025 NAT FEET
In-Stock: 1829
Unit Price: 589,83000 Kč
CBL RIBN 68COND 0.025 NATURAL 1'
In-Stock: 0
Unit Price: