
1000147242 | |
|---|---|
DigiKey Part Number | 900-1000147242-ND |
Manufacturer | |
Manufacturer Product Number | 1000147242 |
Description | ZQSFP+ 1X CG W/WINGED SF/1 RL/CL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1000147242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 136,06315 Kč | 73 474,10 Kč |
| Unit Price without VAT: | 136,06315 Kč |
|---|---|
| Unit Price with VAT: | 164,63641 Kč |



