6 Position Rectangular Housing Connector Header White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988251060

DigiKey Part Number
WM20662-ND
Manufacturer
Manufacturer Product Number
0988251060
Description
CONN HDR HSG 6POS HYB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Header White
Datasheet
 Datasheet
EDA/CAD Models
0988251060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
White
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 53616,18818 Kč73 429,58 Kč
Unit Price without VAT:16,18818 Kč
Unit Price with VAT:19,58770 Kč