



0988161111 | |
|---|---|
DigiKey Part Number | WM20657-ND |
Manufacturer | |
Manufacturer Product Number | 0988161111 |
Description | CONN RCPT HSG 10POS 3.33MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988161111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 36,43800 Kč | 364,38 Kč |
| 25 | 34,16000 Kč | 854,00 Kč |
| 50 | 32,52640 Kč | 1 626,32 Kč |
| 100 | 30,97090 Kč | 3 097,09 Kč |
| 250 | 29,02964 Kč | 7 257,41 Kč |
| 500 | 27,64412 Kč | 13 822,06 Kč |
| 1 380 | 25,73332 Kč | 35 511,98 Kč |
| 2 760 | 24,50594 Kč | 67 636,39 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |



