0987861018 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 134
Unit Price: 0,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,41178 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,33563 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,23738 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 219
Unit Price: 0,31000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 964
Unit Price: 0,53000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 2,42000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,53000 Kč
Datasheet
6 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0987861018

DigiKey Part Number
0987861018-ND
Manufacturer
Manufacturer Product Number
0987861018
Description
CONN RCPT HSG 6POS 2.54MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 10 924 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

10 924In Stock
Ships from WEC