


Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,85231 Kč | 53 852,31 Kč |
| Unit Price without VAT: | 53,85231 Kč |
|---|---|
| Unit Price with VAT: | 65,16130 Kč |



