


Category | Number of Conductors 13 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,05310 Kč | 31 053,10 Kč |
| Unit Price without VAT: | 31,05310 Kč |
|---|---|
| Unit Price with VAT: | 37,57425 Kč |



