


Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,39372 Kč | 39 393,72 Kč |
| Unit Price without VAT: | 39,39372 Kč |
|---|---|
| Unit Price with VAT: | 47,66640 Kč |



